
B65843P0000Y038 | |
---|---|
DigiKey Part Number | B65843P0000Y038-ND |
Manufacturer | |
Manufacturer Product Number | B65843P0000Y038 |
Description | FERRITE CORE EPO 6.6UH T38 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core EPO Type 0.504" (12.80mm) Length 0.291" (7.40mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65843P0000Y038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EPO | |
Supplier Device Package | EPO 13 | |
Material | T38 | |
Diameter | - | |
Inductance Factor (Al) | 6.6 µH | |
Tolerance | -30%, +40% | |
Gap | Ungapped | |
Effective Permeability (µe) | 7020.0 | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 1.34 | |
Effective Length (le) mm | 25.8 | |
Effective Area (Ae) mm² | 19.3 | |
Minimum Core Cross Section (Amin) mm² | 14.9 | |
Effective Magnetic Volume (Ve) mm³ | 498.0 | |
Finish | Uncoated | |
Height | 0.256" (6.50mm) | |
Length | 0.504" (12.80mm) | |
Width | 0.291" (7.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥158.49750 | ¥316,995 |
Unit Price without JCT: | ¥158.49750 |
---|---|
Unit Price with JCT: | ¥174.34725 |