
B65815E0630J087 | |
|---|---|
DigiKey Part Number | B65815E0630J087-ND |
Manufacturer | |
Manufacturer Product Number | B65815E0630J087 |
Description | FERRITE CORE RM N87 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 1.480" (37.60mm) Length 0.634" (16.10mm) Width Diameter 0.484" (12.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65815E0630J087 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.39 |
Manufacturer TDK | Effective Length (le) mm 57.0 |
Series | Effective Area (Ae) mm² 146.0 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 125.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 8320.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 12 | Height 0.484" (12.30mm) |
Material N87 | Length 1.480" (37.60mm) |
Gap Gapped | Width 0.634" (16.10mm) |
Initial Permeability (µi) 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥464.38333 | ¥139,315 |
| Unit Price without JCT: | ¥464.38333 |
|---|---|
| Unit Price with JCT: | ¥510.82166 |

