
B65813D0400A048 | |
---|---|
DigiKey Part Number | B65813D0400A048-ND |
Manufacturer | |
Manufacturer Product Number | B65813D0400A048 |
Description | FERRITE CORE RM 400NH N48 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.368" (9.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65813D0400A048 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 10 | |
Material | N48 | |
Diameter | - | |
Inductance Factor (Al) | 400 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 161.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.5 | |
Effective Length (le) mm | 42.0 | |
Effective Area (Ae) mm² | 83.0 | |
Effective Magnetic Volume (Ve) mm³ | 3490.0 | |
Finish | Uncoated | |
Height | 0.368" (9.35mm) | |
Length | 1.122" (28.50mm) | |
Width | 0.531" (13.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ¥465.90875 | ¥372,727 |
Unit Price without JCT: | ¥465.90875 |
---|---|
Unit Price with JCT: | ¥512.49963 |