
B65805J0315A087 | |
---|---|
DigiKey Part Number | B65805J0315A087-ND |
Manufacturer | |
Manufacturer Product Number | B65805J0315A087 |
Description | FERRITE CORE RM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core RM Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B65805J0315A087 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | - | |
Material | - | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥186.92800 | ¥373,856 |
Unit Price without JCT: | ¥186.92800 |
---|---|
Unit Price with JCT: | ¥205.62080 |