
B65738J0000R087 | |
---|---|
DigiKey Part Number | B65738J0000R087-ND |
Manufacturer | |
Manufacturer Product Number | B65738J0000R087 |
Description | FERRITE CORE N87 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core Type Length 0.610" (15.50mm) Width Diameter 0.362" (9.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.62 | |
Effective Length (le) mm | 45.1 | |
Effective Area (Ae) mm² | 73.1 | |
Minimum Core Cross Section (Amin) mm² | 67.4 | |
Effective Magnetic Volume (Ve) mm³ | 3293.0 | |
Finish | Uncoated | |
Height | 0.362" (9.20mm) | |
Width | 0.610" (15.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ¥323.75500 | ¥259,004 |
Unit Price without JCT: | ¥323.75500 |
---|---|
Unit Price with JCT: | ¥356.13050 |