
B64290A0632X830 | |
|---|---|
DigiKey Part Number | 495-B64290A0632X830-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0632X830 |
Description | FERRITE CORE TOROID 4.16UH N30 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core Toroid Type Length Width 0.787" (20.00mm) Diameter 0.275" (7.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | R 20 x 10 x 7 | |
Material | N30 | |
Diameter | 0.787" (20.00mm) | |
Inductance Factor (Al) | 4.16 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 1.3 | |
Effective Length (le) mm | 43.55 | |
Effective Area (Ae) mm² | 33.63 | |
Effective Magnetic Volume (Ve) mm³ | 1465.0 | |
Finish | Uncoated | |
Height | 0.275" (7.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥273.00000 | ¥273 |
| 10 | ¥189.30000 | ¥1,893 |
| 25 | ¥162.00000 | ¥4,050 |
| 50 | ¥143.18000 | ¥7,159 |
| 100 | ¥125.74000 | ¥12,574 |
| 250 | ¥104.54400 | ¥26,136 |
| 500 | ¥97.94600 | ¥48,973 |
| Unit Price without JCT: | ¥273.00000 |
|---|---|
| Unit Price with JCT: | ¥300.30000 |

