


B59880C0120A051 | |
|---|---|
DigiKey Part Number | 495-2614-2-ND - Tape & Reel (TR) 495-2614-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B59880C0120A051 |
Description | PTC RESET FUSE 265V 55MA RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 55 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 55 mA | |
Current - Trip (It) | 110 mA | |
Current - Max | 400 mA | |
Resistance - 25°C (Typ) | 70 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia x 0.197" T (9.00mm x 5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥297.00000 | ¥297 |
| 5 | ¥245.40000 | ¥1,227 |
| 10 | ¥226.60000 | ¥2,266 |
| 50 | ¥188.02000 | ¥9,401 |
| 100 | ¥173.48000 | ¥17,348 |
| 250 | ¥155.90400 | ¥38,976 |
| 500 | ¥143.74200 | ¥71,871 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥114.24000 | ¥171,360 |
| 3,000 | ¥105.19333 | ¥315,580 |
| 4,500 | ¥102.73489 | ¥462,307 |
| Unit Price without JCT: | ¥297.00000 |
|---|---|
| Unit Price with JCT: | ¥326.70000 |

