


B59506A0120A020 | |
|---|---|
DigiKey Part Number | B59506A0120A020-ND |
Manufacturer | |
Manufacturer Product Number | B59506A0120A020 |
Description | SENSOR PTC 4.7OHM 20% DISC |
Customer Reference | |
Detailed Description | PTC Thermistor 4.7 Ohms Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59506A0120A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Resistance @ 25°C | 4.7 Ohms | |
Resistance Tolerance | ±20% | |
Operating Temperature | 5°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | Disc | |
Supplier Device Package | - |

