


B59100C0110A070 | |
|---|---|
DigiKey Part Number | 495-76336-ND |
Manufacturer | |
Manufacturer Product Number | B59100C0110A070 |
Description | SENSOR PTC 100OHM RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms Disc, 4.0mm Dia x 3.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B59100C0110A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 100 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | 90°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Disc, 4.0mm Dia x 3.5mm W | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥202.00000 | ¥202 |
| 5 | ¥178.80000 | ¥894 |
| 10 | ¥170.00000 | ¥1,700 |
| 25 | ¥159.56000 | ¥3,989 |
| 50 | ¥152.44000 | ¥7,622 |
| 100 | ¥145.90000 | ¥14,590 |
| 500 | ¥132.74400 | ¥66,372 |
| 2,400 | ¥122.25417 | ¥293,410 |
| 7,200 | ¥116.04139 | ¥835,498 |
| Unit Price without JCT: | ¥202.00000 |
|---|---|
| Unit Price with JCT: | ¥222.20000 |

