
B58620T0510A001 | |
|---|---|
DigiKey Part Number | B58620T0510A001-ND |
Manufacturer | |
Manufacturer Product Number | B58620T0510A001 |
Description | SENSOR 14.5PSIA M5 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Absolute Male - M5 0.5 V ~ 4.5 V 8-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | B58620T0510A001 Models |
Category | Accuracy ±0.5% |
Manufacturer TDK | Voltage - Supply 4.75V ~ 5.5V |
Series | Port Size Male - M5 |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Board Mount | Termination Style PC Pin |
Pressure Type Absolute | Maximum Pressure 36.26PSI (250kPa) |
Operating Pressure 14.5PSI (100kPa) | Operating Temperature -25°C ~ 85°C |
Output Type Analog Voltage | Mounting Type Through Hole |
Output 0.5 V ~ 4.5 V | Package / Case 8-DIP Module |

