


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3560K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥266.43400 | ¥266,434 |
| Unit Price without JCT: | ¥266.43400 |
|---|---|
| Unit Price with JCT: | ¥293.07740 |

