TDK SMD NTC Thermistors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57871S0123J051

DigiKey Part Number
B57871S0123J051-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B57871S0123J051
Description
THERMISTOR NTC 12KOHM 3760K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 12k Bead
Datasheet
 Datasheet
EDA/CAD Models
B57871S0123J051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
12k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3760K
Operating Temperature
-55°C ~ 155°C
Power - Max
60 mW
Length - Lead Wire
-
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥130.73300¥130,733
Manufacturers Standard Package
Unit Price without JCT:¥130.73300
Unit Price with JCT:¥143.80630