B57860S0853J000 | |
---|---|
DigiKey Part Number | 495-B57860S0853J000-ND |
Manufacturer | |
Manufacturer Product Number | B57860S0853J000 |
Description | THERMISTOR NTC |
Customer Reference | |
Detailed Description | NTC Thermistor 85k 0202 (0505 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57860S0853J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 85k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 4092K | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0202 (0505 Metric) |