



B57421V2223H062 | |
|---|---|
DigiKey Part Number | 495-B57421V2223H062TR-ND - Tape & Reel (TR) 495-B57421V2223H062CT-ND - Cut Tape (CT) 495-B57421V2223H062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57421V2223H062 |
Description | THERMISTOR NTC 22KOHM 3940K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57421V2223H062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3940K | |
B25/75 | - | |
B25/85 | 3980K | |
B25/100 | 4000K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 5 | ¥66.20000 | ¥331 |
| 10 | ¥62.50000 | ¥625 |
| 25 | ¥58.16000 | ¥1,454 |
| 50 | ¥55.20000 | ¥2,760 |
| 100 | ¥52.53000 | ¥5,253 |
| 500 | ¥47.16600 | ¥23,583 |
| 1,000 | ¥45.17600 | ¥45,176 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥38.68967 | ¥116,069 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

