B43858C5685M000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


EPCOS - TDK Electronics
In Stock: 4,590
Unit Price: ¥169.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥62.10600
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥51.31100
Datasheet

Upgrade


Rubycon
In Stock: 874
Unit Price: ¥194.00000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: ¥48.57929
Datasheet

Upgrade


Nichicon
In Stock: 251
Unit Price: ¥156.00000
Datasheet
B43858 SERIES 10x22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43858C5685M000

DigiKey Part Number
B43858C5685M000-ND
Manufacturer
Manufacturer Product Number
B43858C5685M000
Description
CAP ALUM 6.8UF 20% 450V RADIAL
Customer Reference
Detailed Description
6.8 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
270 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.