
B43512A5108M067 | |
|---|---|
DigiKey Part Number | 495-B43512A5108M067-ND |
Manufacturer | |
Manufacturer Product Number | B43512A5108M067 |
Description | 4-PIN SNAP-IN 1000UF 450V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 110mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.01 A @ 100 Hz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | ¥2,263.89583 | ¥326,001 |
| Unit Price without JCT: | ¥2,263.89583 |
|---|---|
| Unit Price with JCT: | ¥2,490.28541 |

