
B41689L8827Q001 | |
|---|---|
DigiKey Part Number | 495-B41689L8827Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41689L8827Q001 |
Description | AXIAL 820UF 63V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 76mOhm @ 100Hz 10000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 76mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 6 A @ 10 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia x 1.378" L (18.00mm x 35.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ¥531.88625 | ¥1,702,036 |
| Unit Price without JCT: | ¥531.88625 |
|---|---|
| Unit Price with JCT: | ¥585.07488 |

