
B41456B4339M000 | |
---|---|
DigiKey Part Number | B41456B4339M000-ND |
Manufacturer | |
Manufacturer Product Number | B41456B4339M000 |
Description | CAP ALUM 33000UF 20% 16V SCREW |
Customer Reference | |
Detailed Description | 33000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 21mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.3 A @ 100 Hz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.406" Dia (35.70mm) | |
Height - Seated (Max) | 2.232" (56.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |