B41252B128M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 190
Unit Price: ¥837.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥807.75500
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: ¥251.87200
Datasheet

Upgrade


Nichicon
In Stock: 222
Unit Price: ¥566.00000
Datasheet
B41252 25.4mm dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41252B128M

DigiKey Part Number
B41252B128M-ND
Manufacturer
Manufacturer Product Number
B41252B128M
Description
CAP ALUM 1200UF 20% 80V SNAP TH
Customer Reference
Detailed Description
1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.