Direct
Parametric Equivalent
Parametric Equivalent

B41252A7189M000 | |
|---|---|
DigiKey Part Number | 495-76916-ND |
Manufacturer | |
Manufacturer Product Number | B41252A7189M000 |
Description | CAP ALUM 18000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.52 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,286.00000 | ¥1,286 |
| 10 | ¥909.20000 | ¥9,092 |
| 60 | ¥740.00000 | ¥44,400 |
| 120 | ¥693.38333 | ¥83,206 |
| 540 | ¥619.53704 | ¥334,550 |
| Unit Price without JCT: | ¥1,286.00000 |
|---|---|
| Unit Price with JCT: | ¥1,414.60000 |




