
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.1 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥546.00000 | ¥546 |
| 10 | ¥367.40000 | ¥3,674 |
| 50 | ¥293.56000 | ¥14,678 |
| 130 | ¥262.55385 | ¥34,132 |
| 520 | ¥229.53654 | ¥119,359 |
| 1,040 | ¥217.09327 | ¥225,777 |
| Unit Price without JCT: | ¥546.00000 |
|---|---|
| Unit Price with JCT: | ¥600.60000 |

