
B40950A6157M100 | |
|---|---|
DigiKey Part Number | 495-B40950A6157M100TR-ND - Tape & Reel (TR) 495-B40950A6157M100CT-ND - Cut Tape (CT) 495-B40950A6157M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A6157M100 |
Description | CAP ALUM POLY HYB 150UF 50V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ICT, Industrial | |
Features | High Vibration | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥390.00000 | ¥390 |
| 10 | ¥257.30000 | ¥2,573 |
| 50 | ¥201.90000 | ¥10,095 |
| 100 | ¥184.41000 | ¥18,441 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥144.77500 | ¥57,910 |
| 800 | ¥135.56375 | ¥108,451 |
| 1,200 | ¥130.91750 | ¥157,101 |
| 2,000 | ¥125.74000 | ¥251,480 |
| 2,800 | ¥122.69571 | ¥343,548 |
| 4,000 | ¥120.51675 | ¥482,067 |
| Unit Price without JCT: | ¥390.00000 |
|---|---|
| Unit Price with JCT: | ¥429.00000 |







