
B32672L0104K289 | |
---|---|
DigiKey Part Number | 495-B32672L0104K289CT-ND - Cut Tape (CT) 495-B32672L0104K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32672L0104K289 |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L0104K289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥129.00000 | ¥129 |
10 | ¥81.40000 | ¥814 |
50 | ¥62.70000 | ¥3,135 |
100 | ¥56.93000 | ¥5,693 |
Quantity | Unit Price | Ext Price |
---|---|---|
640 | ¥43.72969 | ¥27,987 |
1,280 | ¥41.05859 | ¥52,555 |
1,920 | ¥39.72031 | ¥76,263 |
3,200 | ¥38.23813 | ¥122,362 |
4,480 | ¥37.37121 | ¥167,423 |
6,400 | ¥36.53750 | ¥233,840 |
7,680 | ¥36.14232 | ¥277,573 |
15,360 | ¥34.81191 | ¥534,711 |
16,000 | ¥34.74125 | ¥555,860 |
Unit Price without JCT: | ¥129.00000 |
---|---|
Unit Price with JCT: | ¥141.90000 |