
B32672L0104K000 | |
|---|---|
DigiKey Part Number | 495-B32672L0104K000-ND |
Manufacturer | |
Manufacturer Product Number | B32672L0104K000 |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L0104K000 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥128.00000 | ¥128 |
| 10 | ¥80.80000 | ¥808 |
| 50 | ¥62.26000 | ¥3,113 |
| 100 | ¥56.50000 | ¥5,650 |
| 500 | ¥46.82400 | ¥23,412 |
| 1,000 | ¥43.83100 | ¥43,831 |
| 2,500 | ¥40.67360 | ¥101,684 |
| 5,000 | ¥38.76940 | ¥193,847 |
| Unit Price without JCT: | ¥128.00000 |
|---|---|
| Unit Price with JCT: | ¥140.80000 |

