
B32656G8225J000 | |
|---|---|
DigiKey Part Number | 495-B32656G8225J000-ND |
Manufacturer | |
Manufacturer Product Number | B32656G8225J000 |
Description | CAP FILM 2.2UF 5% 850VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32656G8225J000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm) |
Part Status Active | Height - Seated (Max) 1.457" (37.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 450V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 850V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | ¥878.05227 | ¥386,343 |
| Unit Price without JCT: | ¥878.05227 |
|---|---|
| Unit Price with JCT: | ¥965.85750 |

