
B32654A0684K000 | |
|---|---|
DigiKey Part Number | 495-75759-ND |
Manufacturer | |
Manufacturer Product Number | B32654A0684K000 |
Description | CAP FILM 0.68UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32654A0684K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.083" (27.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥537.00000 | ¥537 |
| 10 | ¥376.70000 | ¥3,767 |
| 50 | ¥313.36000 | ¥15,668 |
| 200 | ¥277.61500 | ¥55,523 |
| 600 | ¥257.67667 | ¥154,606 |
| 1,000 | ¥250.30200 | ¥250,302 |
| 2,600 | ¥239.04346 | ¥621,513 |
| 5,000 | ¥232.90140 | ¥1,164,507 |
| Unit Price without JCT: | ¥537.00000 |
|---|---|
| Unit Price with JCT: | ¥590.70000 |

