
B32652A6154K000 | |
---|---|
DigiKey Part Number | 495-75741-ND |
Manufacturer | |
Manufacturer Product Number | B32652A6154K000 |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A6154K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥157.00000 | ¥157 |
10 | ¥101.20000 | ¥1,012 |
50 | ¥78.92000 | ¥3,946 |
100 | ¥72.10000 | ¥7,210 |
500 | ¥60.54600 | ¥30,273 |
1,000 | ¥56.97200 | ¥56,972 |
2,500 | ¥53.19960 | ¥132,999 |
5,000 | ¥50.92560 | ¥254,628 |
Unit Price without JCT: | ¥157.00000 |
---|---|
Unit Price with JCT: | ¥172.70000 |