
B32621A6222K000 | |
|---|---|
DigiKey Part Number | B32621A6222K000-ND |
Manufacturer | |
Manufacturer Product Number | B32621A6222K000 |
Description | CAP FILM 2200PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A6222K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥103.00000 | ¥103 |
| 10 | ¥64.00000 | ¥640 |
| 50 | ¥48.70000 | ¥2,435 |
| 100 | ¥43.96000 | ¥4,396 |
| 500 | ¥35.99600 | ¥17,998 |
| 1,000 | ¥33.53300 | ¥33,533 |
| 3,000 | ¥30.49400 | ¥91,482 |
| 5,000 | ¥29.37000 | ¥146,850 |
| Unit Price without JCT: | ¥103.00000 |
|---|---|
| Unit Price with JCT: | ¥113.30000 |

