


B32562H6155K000 | |
---|---|
DigiKey Part Number | 495-76855-ND |
Manufacturer | |
Manufacturer Product Number | B32562H6155K000 |
Description | CAP FILM 1.5UF 10% 400VDC 2DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32562H6155K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.650" L x 0.539" W (16.50mm x 13.70mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥317.00000 | ¥317 |
10 | ¥214.60000 | ¥2,146 |
50 | ¥174.00000 | ¥8,700 |
100 | ¥161.50000 | ¥16,150 |
500 | ¥140.34000 | ¥70,170 |
1,000 | ¥133.78800 | ¥133,788 |
2,500 | ¥126.86960 | ¥317,174 |
5,000 | ¥122.69580 | ¥613,479 |
Unit Price without JCT: | ¥317.00000 |
---|---|
Unit Price with JCT: | ¥348.70000 |