
B32560J8152K000 | |
---|---|
DigiKey Part Number | B32560J8152K000-ND |
Manufacturer | |
Manufacturer Product Number | B32560J8152K000 |
Description | CAP FILM 1500PF 10% 630VDC 2DIP |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32560J8152K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.354" L x 0.098" W (9.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
9,200 | ¥16.90000 | ¥155,480 |
Unit Price without JCT: | ¥16.90000 |
---|---|
Unit Price with JCT: | ¥18.59000 |