
B32529C0222K189 | |
|---|---|
DigiKey Part Number | 495-6822-2-ND - Tape & Reel (TR) 495-6822-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0222K189 |
Description | CAP FILM 2200PF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0222K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥28.60000 | ¥286 |
| 50 | ¥20.74000 | ¥1,037 |
| 100 | ¥18.35000 | ¥1,835 |
| 500 | ¥14.31800 | ¥7,159 |
| 1,000 | ¥13.07500 | ¥13,075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | ¥10.72143 | ¥30,020 |
| 5,600 | ¥10.01589 | ¥56,089 |
| 8,400 | ¥9.66274 | ¥81,167 |
| 14,000 | ¥9.27150 | ¥129,801 |
| 19,600 | ¥9.04270 | ¥177,237 |
| 28,000 | ¥8.82268 | ¥247,035 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

