
B32529C0393J289 | |
---|---|
DigiKey Part Number | 495-76966-1-ND - Cut Tape (CT) 495-76966-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0393J289 |
Description | CAP FILM 0.039UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0393J289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥48.00000 | ¥48 |
10 | ¥28.50000 | ¥285 |
50 | ¥20.70000 | ¥1,035 |
100 | ¥18.35000 | ¥1,835 |
500 | ¥14.37200 | ¥7,186 |
1,000 | ¥13.14600 | ¥13,146 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | ¥10.97875 | ¥35,132 |
6,400 | ¥10.28828 | ¥65,845 |
9,600 | ¥9.94250 | ¥95,448 |
16,000 | ¥9.55938 | ¥152,950 |
22,400 | ¥9.33531 | ¥209,111 |
32,000 | ¥9.11997 | ¥291,839 |
38,400 | ¥9.01786 | ¥346,286 |
76,800 | ¥8.67408 | ¥666,169 |
80,000 | ¥8.65590 | ¥692,472 |
Unit Price without JCT: | ¥48.00000 |
---|---|
Unit Price with JCT: | ¥52.80000 |