B32524Q3156K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥1,214.71250
Datasheet
15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32524Q3156K

DigiKey Part Number
B32524Q3156K-ND
Manufacturer
Manufacturer Product Number
B32524Q3156K
Description
CAP FILM 15UF 10% 250VDC RADIAL
Customer Reference
Detailed Description
15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32524Q3156K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
720¥469.56944¥338,090
Manufacturers Standard Package
Unit Price without JCT:¥469.56944
Unit Price with JCT:¥516.52638