


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,844.00000 | ¥7,844 |
| 12 | ¥6,495.91667 | ¥77,951 |
| 54 | ¥6,035.51852 | ¥325,918 |
| 102 | ¥5,892.12745 | ¥600,997 |
| Unit Price without JCT: | ¥7,844.00000 |
|---|---|
| Unit Price with JCT: | ¥8,628.40000 |

