
EPC7C002 | |
|---|---|
DigiKey Part Number | 4107-EPC7C002-ND |
Manufacturer | |
Manufacturer Product Number | EPC7C002 |
Description | EVAL BOARD FOR FBG10N30 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | FBG10N30 - Gate Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC Space, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | FBG10N30 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥244,822.00000 | ¥244,822 |
| Unit Price without JCT: | ¥244,822.00000 |
|---|---|
| Unit Price with JCT: | ¥269,304.20000 |

