
PMC11-AA1U1NBWBJA | |
|---|---|
DigiKey Part Number | 4614-PMC11-AA1U1NBWBJA-ND |
Manufacturer | |
Manufacturer Product Number | PMC11-AA1U1NBWBJA |
Description | PRESSURE SENSOR 4-20MA VALVE PLU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 87.02PSI (-100kPa ~ 600kPa) Gauge Male - 1/2" (12.7mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | -14.5PSI ~ 87.02PSI (-100kPa ~ 600kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1/2" (12.7mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 580PSI (4000kPa) | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥51,260.00000 | ¥51,260 |
| Unit Price without JCT: | ¥51,260.00000 |
|---|---|
| Unit Price with JCT: | ¥56,386.00000 |










