
FMR43-AAKAKFNI1WJJDFC | |
|---|---|
DigiKey Part Number | 4614-FMR43-AAKAKFNI1WJJDFC-ND |
Manufacturer | |
Manufacturer Product Number | FMR43-AAKAKFNI1WJJDFC |
Description | LEVEL RADAR: LED + BLUETOOTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Analog, Digital Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Endress+Hauser | Sensor Type Radar Sensor |
Series | Output Type Analog, Digital |
Packaging Box | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥327,821.00000 | ¥327,821 |
| Unit Price without JCT: | ¥327,821.00000 |
|---|---|
| Unit Price with JCT: | ¥360,603.10000 |

