
C4842A.41.10 | |
---|---|
DigiKey Part Number | C4842AG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4842A.41.10 |
Description | MULTI-PAIR 4CON 24AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.304" (7.72mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Low Capacitance | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥156.08100 | ¥156,081 |
2,000 | ¥148.27550 | ¥296,551 |
3,000 | ¥143.85600 | ¥431,568 |
5,000 | ¥138.43640 | ¥692,182 |
7,000 | ¥134.95329 | ¥944,673 |
10,000 | ¥132.90550 | ¥1,329,055 |
Unit Price without JCT: | ¥156.08100 |
---|---|
Unit Price with JCT: | ¥171.68910 |