
C0952A.41.10 | |
|---|---|
DigiKey Part Number | C0952AG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0952A.41.10 |
Description | CABLE 4COND 24AWG GRAY SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥108.32000 | ¥108,320 |
| 2,000 | ¥102.93450 | ¥205,869 |
| 3,000 | ¥99.88500 | ¥299,655 |
| 5,000 | ¥96.14640 | ¥480,732 |
| 7,000 | ¥93.74443 | ¥656,211 |
| 10,000 | ¥91.24910 | ¥912,491 |
| Unit Price without JCT: | ¥108.32000 |
|---|---|
| Unit Price with JCT: | ¥119.15200 |

