
01763.38.04 | |
---|---|
DigiKey Part Number | 01763.38.04-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01763.38.04 |
Description | WELD CABLE 2/0AWG 600V ORANGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/0 AWG Welding Wire 3300/34 Orange 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 3300/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.630" (16.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | ASTM B-172 Class M | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥589.49200 | ¥2,947,460 |
Unit Price without JCT: | ¥589.49200 |
---|---|
Unit Price with JCT: | ¥648.44120 |