- Embedded Module ARM® Quad-Core Cortex-A53, ARM® Dual-Core Cortex-R5, Mali-400MP2 GPU 533MHz, 1.333GHz 2GB, 4GB 16GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME-XU8-7EV-2I-D12E-R2.1

DigiKey Part Number
2879-ME-XU8-7EV-2I-D12E-R2.1-ND
Manufacturer
Manufacturer Product Number
ME-XU8-7EV-2I-D12E-R2.1
Description
SOM ZYNQ US+ ZU7EV 4GB+2GB PL
Customer Reference
Detailed Description
- Embedded Module ARM® Quad-Core Cortex-A53, ARM® Dual-Core Cortex-R5, Mali-400MP2 GPU 533MHz, 1.333GHz 2GB, 4GB 16GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Enclustra FPGA Solutions
Series
-
Packaging
Box
Part Status
Obsolete
Module/Board Type
MPU, FPGA Core
Core Processor
ARM® Quad-Core Cortex-A53, ARM® Dual-Core Cortex-R5, Mali-400MP2 GPU
Co-Processor
-
Speed
533MHz, 1.333GHz
Flash Size
16GB
RAM Size
2GB, 4GB
Connector Type
168 Pin
Size / Dimension
2.910" L x 2.130" W (74.00mm x 54.00mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.