
ME-KX2-160-2I-D11-P-R2.3 | |
|---|---|
DigiKey Part Number | 2879-ME-KX2-160-2I-D11-P-R2.3-ND |
Manufacturer | |
Manufacturer Product Number | ME-KX2-160-2I-D11-P-R2.3 |
Description | SOM KINTEX-7 7K160T 2GB |
Customer Reference | |
Detailed Description | - Embedded Module Kintex-7 2GB 64MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Enclustra FPGA Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA Core | |
Core Processor | Kintex-7 | |
Co-Processor | - | |
Speed | - | |
Flash Size | 64MB | |
RAM Size | 2GB | |
Connector Type | 168 Pin | |
Size / Dimension | 2.910" L x 2.130" W (74.00mm x 54.00mm) | |
Operating Temperature | -40°C ~ 85°C |

