PS15-1111B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: ¥2,614.00000
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: ¥2,302.00000
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: ¥2,335.00000
Datasheet
Image for PS15-1111B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS15-1111B

DigiKey Part Number
PS15-1111B-ND
Manufacturer
Manufacturer Product Number
PS15-1111B
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,682.00000¥2,682
Manufacturers Standard Package
Unit Price without JCT:¥2,682.00000
Unit Price with JCT:¥2,950.20000