E4C0208N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E4C0208N

DigiKey Part Number
E4C0208N-ND
Manufacturer
Manufacturer Product Number
E4C0208N
Description
SWITCH ROTARY 2-8POS 9A 115V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 8 Position DP8T 9A (AC), 11A (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Electroswitch
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2 ~ 8
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP8T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
9A (AC), 11A (DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
47.63mm
Angle of Throw
20°
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
31.06mm
Panel Cutout Dimensions
Circular - 9.78mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥40,630.00000¥40,630
Manufacturers Standard Package
Unit Price without JCT:¥40,630.00000
Unit Price with JCT:¥44,693.00000