



CIL13462X | |
|---|---|
DigiKey Part Number | 5131-CIL13462X-ND |
Manufacturer | |
Manufacturer Product Number | CIL13462X |
Description | ELECROW NRFLR1262 WIRELESS TRANS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, General ISM < 1GHz Bluetooth v5.3, LoRa™, LoRaWAN 1.0.3, Zigbee® Transceiver Module 150MHz ~ 960MHz, 850MHz ~ 930MHz Antenna Not Included Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, GMSK | |
Frequency | 150MHz ~ 960MHz, 850MHz ~ 930MHz | |
Data Rate | 62.5kbps | |
Power - Output | 20dBm | |
Sensitivity | -125.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | nRF52840, SX1262 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 12mA | |
Current - Transmitting | 120mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 80-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,520.00000 | ¥3,520 |
| 10 | ¥3,067.60000 | ¥30,676 |
| 25 | ¥2,911.04000 | ¥72,776 |
| 100 | ¥2,696.41000 | ¥269,641 |
| 250 | ¥2,567.97600 | ¥641,994 |
| 500 | ¥2,477.39200 | ¥1,238,696 |
| Unit Price without JCT: | ¥3,520.00000 |
|---|---|
| Unit Price with JCT: | ¥3,872.00000 |



