
CT510 | |
|---|---|
DigiKey Part Number | 2590-CT510-ND |
Manufacturer | |
Manufacturer Product Number | CT510 |
Description | CROWN TUNNEL SMD TIP (5.1X10.4 M |
Customer Reference | |
Detailed Description | Soldering Tip Tunnel For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDSYN INCORPORATED | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Tunnel | |
Height | - | |
Width | 0.201" (5.10mm) | |
Length | 0.409" (10.40mm) | |
Diameter | - | |
Tip Chip Size | SOIC-14, 16 | |
Temperature Range | - | |
For Use With/Related Products | - |

