
807-013-405-108 | |
|---|---|
DigiKey Part Number | 151-807-013-405-108-ND |
Manufacturer | |
Manufacturer Product Number | 807-013-405-108 |
Description | CONN EDGE SGL FML 13POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 807-013-405-108 Models |
Category | Read Out Single |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder Eyelet(s) |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Card Type Non Specified - Single Edge | Contact Type Semi Bellows |
Gender Female | Color Green |
Number of Positions/Bay/Row 13 | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Number of Positions 13 | Operating Temperature -40°C ~ 125°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Diallyl Phthalate (DAP) |
Number of Rows 1 | Termination Rows 1 |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥3,873.00000 | ¥96,825 |
| Unit Price without JCT: | ¥3,873.00000 |
|---|---|
| Unit Price with JCT: | ¥4,260.30000 |

