
892-031-500-107 | |
|---|---|
DigiKey Part Number | 151-892-031-500-107-ND |
Manufacturer | |
Manufacturer Product Number | 892-031-500-107 |
Description | CONN EDGE SINGLE FML 31POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 31 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 892-031-500-107 Models |
Category | Mounting Type Through Hole |
Manufacturer EDAC Inc. | Termination Solder Eyelet(s) |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Single Edge | Contact Type Cantilever |
Gender Female | Color Black |
Number of Positions/Bay/Row 31 | Flange Feature Flush Mount, Top Opening, Threaded Insert, M3 |
Number of Positions 31 | Operating Temperature -40°C ~ 125°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Termination Rows 1 |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥7,140.32000 | ¥178,508 |
| Unit Price without JCT: | ¥7,140.32000 |
|---|---|
| Unit Price with JCT: | ¥7,854.35200 |

