
887-060-555-812 | |
|---|---|
DigiKey Part Number | 151-887-060-555-812-ND |
Manufacturer | |
Manufacturer Product Number | 887-060-555-812 |
Description | CONN EDGE DUAL FMALE 60POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 887-060-555-812 Models |
Category | Features Card Extender |
Manufacturer EDAC Inc. | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 30 | Color Black |
Number of Positions 60 | Flange Feature Side Mount Opening, Unthreaded, 0.128" (3.25mm) Dia |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Operating Temperature -40°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.156" (3.96mm) | Termination Rows 2 |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥16,566.04000 | ¥414,151 |
| Unit Price without JCT: | ¥16,566.04000 |
|---|---|
| Unit Price with JCT: | ¥18,222.64400 |

