
887-054-542-208 | |
|---|---|
DigiKey Part Number | 151-887-054-542-208-ND |
Manufacturer | |
Manufacturer Product Number | 887-054-542-208 |
Description | CONN EDGE DUAL FMALE 54POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 54 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 887-054-542-208 Models |
Category | Mounting Type Through Hole |
Manufacturer EDAC Inc. | Termination Wire Wrap |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Cantilever |
Gender Female | Color Black |
Number of Positions/Bay/Row 27 | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Number of Positions 54 | Operating Temperature -40°C ~ 125°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥6,288.00000 | ¥157,200 |
| Unit Price without JCT: | ¥6,288.00000 |
|---|---|
| Unit Price with JCT: | ¥6,916.80000 |

